The CWR09DB475JBB\TR is a 4.7uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a standard ESR type and a high reliability construction. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is suitable for surface mount applications and has an inward L termination style.
AVX CWR09DB475JBB\TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 5.5Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09DB475JBB\TR to view detailed technical specifications.
No datasheet is available for this part.