The CWR09JB335KP/W is a 3.3uF tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features an ESR of 4 and a leakage current of 1. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications and has a mounting style of inward L. The CWR09JB335KP/W is rated for operation between -55°C and 125°C and has high reliability as a special feature.
AVX CWR09JB335KP\W technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09JB335KP\W to view detailed technical specifications.
No datasheet is available for this part.