This 1.5uF surface mount tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It has a standard ESR type and a high reliability feature. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C.
AVX CWR09MK155MBB\W technical specifications.
| Capacitance | 1.5uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| ESR | 4.5Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR09MK155MBB\W to view detailed technical specifications.
No datasheet is available for this part.