This AVX CWR09MK685JC is a polarized tantalum capacitor with a capacitance of 6.8uF and a DC rated voltage of 35V. It operates within a temperature range of -55°C to 125°C. The capacitor has a surface mount package type and measures 3.81mm in width, 7.24mm in length, and 2.79mm in height.
AVX CWR09MK685JC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.81 |
| Length | 7.24 |
| Polarity | POLARIZED |
| Capacitance | 6.8 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 2.79 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR09MK685JC to view detailed technical specifications.
No datasheet is available for this part.