The CWR11HB335KDC\TR is a 3.3uF tantalum capacitor with a 15VDC voltage rating and 10% tolerance. It has a standard ESR of 5 and a leakage current of 0.5. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is available in a 3528-21 surface mount package.
AVX CWR11HB335KDC\TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11HB335KDC\TR to view detailed technical specifications.
No datasheet is available for this part.