The CWR11JB685KDB/TR13 is a 6.8uF surface mount tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It has an ESR of 2.4 and a leakage current of 1.4. The capacitor is constructed with a flat design and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a standard ESR type.
AVX CWR11JB685KDB\TR13 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 2.4Ohm |
| Leakage Current | 1.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11JB685KDB\TR13 to view detailed technical specifications.
No datasheet is available for this part.