The AVX CWR11JC475KCB\TR is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 20VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 3. The capacitor has a leakage current of 1 and operates over a temperature range of -55°C to 125°C. It is packaged in a 6032-28 surface mount package with an inward L termination style and a flat construction.
AVX CWR11JC475KCB\TR technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11JC475KCB\TR to view detailed technical specifications.
No datasheet is available for this part.