The AVX CWR11JC685JD\TR13 is a 6.8uF tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It has a standard ESR type and a failure rate of D. The capacitor is constructed with a flat design and features an inward L termination style. It is rated for operation between -55°C and 125°C and is designed for surface mount applications in the 6032-28 package.
AVX CWR11JC685JD\TR13 technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 2.4Ohm |
| Leakage Current | 1.4uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11JC685JD\TR13 to view detailed technical specifications.
No datasheet is available for this part.