The AVX CWR11JK474JBC/W is a solid tantalum capacitor with a capacitance of 0.47uF and a voltage rating of 20VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 14. The capacitor has a leakage current of 0.5 and is constructed with a flat construction type. It is available in a 3216-18 package with an inward L termination style and is suitable for surface mount applications. The capacitor operates between -55 and 125 degrees Celsius.
AVX CWR11JK474JBC\W technical specifications.
| Capacitance | 0.47uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 14Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11JK474JBC\W to view detailed technical specifications.
No datasheet is available for this part.