The CWR11JK475MC\W is a 4.7uF surface mount tantalum capacitor with a 20VDC voltage rating and 20% tolerance. It has a standard ESR of 3 and a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for operation between -55°C and 125°C and is constructed with a solid tantalum material.
AVX CWR11JK475MC\W technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11JK475MC\W to view detailed technical specifications.
No datasheet is available for this part.