The AVX CWR11MB335JBA\TR is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 35VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 2.5. The capacitor is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has a standard ESR type. The capacitor meets a failure rate of B and is suitable for use in a variety of electronic applications.
AVX CWR11MB335JBA\TR technical specifications.
| Capacitance | 3.3uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.2uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11MB335JBA\TR to view detailed technical specifications.
No datasheet is available for this part.