This AVX CWR11MH154JBC tantalum capacitor features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 35 volts and a capacitance of 0.15 microfarads. The capacitor is polarized and has a 3216-18 package type. It measures 1.6 millimeters in width and 3.2 millimeters in length, with a height of 1.6 millimeters.
AVX CWR11MH154JBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Polarity | POLARIZED |
| Capacitance | 0.15 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 35 |
| Height | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR11MH154JBC to view detailed technical specifications.
No datasheet is available for this part.