The CWR11MK105JDC is a 1uF surface mount tantalum capacitor with a maximum operating voltage of 35VDC and a tolerance of 5%. It features an ESR of 6.5 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation between -55°C and 125°C and is available in a 3528-21 package with an inward L termination style.
AVX CWR11MK105JDC technical specifications.
| Capacitance | 1uF |
| Voltage | 35VDC |
| Tolerance | 5% |
| ESR | 6.5Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11MK105JDC to view detailed technical specifications.
No datasheet is available for this part.