The CWR11NH105JABTR is a 1uF tantalum capacitor with a maximum operating voltage of 50VDC and a tolerance of 5%. It has an equivalent series resistance (ESR) of 6 and a leakage current of 0.5. The capacitor is constructed with a flat construction and has a standard ESR type. It is available in a 6032-28 package and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR11NH105JAB\TR technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11NH105JAB\TR to view detailed technical specifications.
No datasheet is available for this part.