This 0.33uF tantalum capacitor has a maximum operating voltage of 50VDC and a tolerance of 5%. It is constructed with a standard ESR type and has a failure rate of D. The capacitor is available in a 3528-21 package, which is a surface mount type with an inward L termination style. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX CWR11NK334JDA\W technical specifications.
| Capacitance | 0.33uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 0.5uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3528-21 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11NK334JDA\W to view detailed technical specifications.
No datasheet is available for this part.