AVX CWR15DB106JBRB technical specifications.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 0.6uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15DB106JBRB to view detailed technical specifications.
No datasheet is available for this part.