The AVX CWR15DB476JCAB\TR is a 47uF tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a standard ESR of 4 and a leakage current of 2.8. The capacitor is constructed with a flat design and has a pad termination style. It is rated for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
AVX CWR15DB476JCAB\TR technical specifications.
| Capacitance | 47uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 2.8uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15DB476JCAB\TR to view detailed technical specifications.
No datasheet is available for this part.