The AVX CWR15DC106JBRC/TR is a 10uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It has an ESR of 6 and a leakage current of 0.6. The capacitor is constructed with a flat construction and has a standard ESR type. It is rated for operation from -55 to 125 degrees Celsius and is available in a 2012-15 package with a pad termination style.
AVX CWR15DC106JBRC\TR technical specifications.
| Capacitance | 10uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 0.6uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15DC106JBRC\TR to view detailed technical specifications.
No datasheet is available for this part.