The CWR15FC335KBRC\TR13 is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 10VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6. The capacitor has a leakage current of 0.5 and operates within a temperature range of -55 to 125 degrees Celsius. It is available in a 2012-15 package and is suitable for surface mount applications.
AVX CWR15FC335KBRC\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.5uA |
| Case Code | R |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 2012-15 |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR15FC335KBRC\TR13 to view detailed technical specifications.
No datasheet is available for this part.