The AVX CWR19CC156JTB/W is a solid tantalum capacitor with a capacitance of 15uF and a voltage rating of 4VDC. It features a 5% tolerance and an ESR of 8 ohms. The capacitor has a high reliability construction and is suitable for surface mount applications. It operates within a temperature range of -55°C to 125°C.
AVX CWR19CC156JTB\W technical specifications.
| Capacitance | 15uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 8Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19CC156JTB\W to view detailed technical specifications.
No datasheet is available for this part.