The CWR19CC226MBDB\W is a 22uF surface mount tantalum capacitor with a 4VDC voltage rating and 20% tolerance. It has a standard ESR of 4 and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and features high reliability. It is constructed with a flat design and has an inward L termination style.
AVX CWR19CC226MBDB\W technical specifications.
| Capacitance | 22uF |
| Voltage | 4VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19CC226MBDB\W to view detailed technical specifications.
No datasheet is available for this part.