The AVX CWR19DH157JAGA\TR13 is a 150uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a standard ESR of 1.1 and a leakage current of 10. The capacitor operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications with inward L termination.
AVX CWR19DH157JAGA\TR13 technical specifications.
| Capacitance | 150uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DH157JAGA\TR13 to view detailed technical specifications.
No datasheet is available for this part.