This 15uF tantalum capacitor has a maximum operating voltage of 6VDC and a tolerance of 5%. It features a standard ESR of 3 and a leakage current of 1. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is constructed with a flat design and has an inward L termination style.
AVX CWR19DK156JAEB\TR technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DK156JAEB\TR to view detailed technical specifications.
No datasheet is available for this part.