The CWR19DK156KDD is a 15uF surface mount tantalum capacitor with a voltage rating of 6VDC and a tolerance of 10%. It has a low ESR of 5 and a leakage current of 1. The capacitor is constructed with a flat design and features a standard ESR type. It is designed for high reliability and has a failure rate of D. The capacitor is rated for operation between -55°C and 125°C and is suitable for surface mount applications with an inward L termination style.
AVX CWR19DK156KDD technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 5Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DK156KDD to view detailed technical specifications.
No datasheet is available for this part.