This 15uF surface mount tantalum capacitor has a 6VDC voltage rating and 10% tolerance. It has a standard ESR of 3 and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and features high reliability. It is constructed with a flat design and has an inward L termination style.
AVX CWR19DK156KDEZ\TR13 technical specifications.
| Capacitance | 15uF |
| Voltage | 6VDC |
| Tolerance | 10% |
| ESR | 3Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19DK156KDEZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.