The CWR19FC107JDGZTR is a 100uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has a standard ESR of 1.1 and a leakage current of 10. The capacitor is constructed with a flat construction and has an inward L termination style. It is designed for high reliability and has a failure rate of D. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR19FC107JDGZ\TR technical specifications.
| Capacitance | 100uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1.1Ohm |
| Leakage Current | 10uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FC107JDGZ\TR to view detailed technical specifications.
No datasheet is available for this part.