The AVX CWR19FC157JDXC\W is a 150uF solid tantalum capacitor with a voltage rating of 10VDC and a tolerance of 5%. It features a high reliability construction and a standard ESR type. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR19FC157JDXC\W technical specifications.
| Capacitance | 150uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 15uA |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FC157JDXC\W to view detailed technical specifications.
No datasheet is available for this part.