This 15uF surface mount tantalum capacitor has a 10VDC voltage rating and 20% tolerance. It features a standard ESR and is constructed with a flat design. The capacitor has a high reliability and is suitable for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
AVX CWR19FH156MADC\TR technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| ESR | 5Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FH156MADC\TR to view detailed technical specifications.
No datasheet is available for this part.