The AVX CWR19FH226JAEC\TR is a 22uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has an ESR of 2 and a leakage current of 3. The capacitor is constructed with a flat construction and has a standard ESR type. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR19FH226JAEC\TR technical specifications.
| Capacitance | 22uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 2Ohm |
| Leakage Current | 3uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FH226JAEC\TR to view detailed technical specifications.
No datasheet is available for this part.