The AVX CWR19FK335JCA is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 10VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 12. The capacitor has a low leakage current of 1 and operates over a temperature range of -55 to 125 degrees Celsius. It is designed for surface mount applications and features high reliability and a C failure rate.
AVX CWR19FK335JCA technical specifications.
| Capacitance | 3.3uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 12Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19FK335JCA to view detailed technical specifications.
No datasheet is available for this part.