This 10uF tantalum capacitor has a maximum operating voltage of 15VDC and a tolerance of 10%. It features a standard ESR type and is designed for high reliability applications. The capacitor is constructed with a flat design and has an inward L termination style. It is rated for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR19HB106KDDZ\TR13 technical specifications.
| Capacitance | 10uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19HB106KDDZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.