The AVX CWR19HB335JBBZ is a polarized tantalum capacitor with a capacitance of 3.3uF and a DC rated voltage of 15V. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The capacitor is a solid tantalum type and is designed for surface mount applications.
AVX CWR19HB335JBBZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 3.81 |
| Polarity | POLARIZED |
| Capacitance | 3.3 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 15 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.21.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX CWR19HB335JBBZ to view detailed technical specifications.
No datasheet is available for this part.