This 33uF tantalum capacitor has a voltage rating of 15VDC and a tolerance of 5%. It features a standard ESR of 3 and a leakage current of 5. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for high reliability and is suitable for surface mount applications, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
AVX CWR19HC336JTFC\W technical specifications.
| Capacitance | 33uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 3Ohm |
| Leakage Current | 5uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19HC336JTFC\W to view detailed technical specifications.
No datasheet is available for this part.