This 100uF tantalum capacitor has a maximum working voltage of 15VDC and a tolerance of 5%. It features a standard ESR type and is constructed with a flat design. The capacitor is rated for high reliability and has a failure rate of D. It is designed for surface mount applications with an inward L termination style and a mounting temperature range of -55 to 125 degrees Celsius.
AVX CWR19HH107JDHZ\TR13 technical specifications.
| Capacitance | 100uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 15uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19HH107JDHZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.