The AVX CWR19JB155KDB\TR is a 1.5uF surface mount tantalum capacitor with a 20VDC voltage rating and 10% tolerance. It features a standard ESR type and has a high reliability special feature. The capacitor is constructed with a flat construction and has an inward L termination style. It can operate over a temperature range of -55°C to 125°C and is suitable for surface mount applications.
AVX CWR19JB155KDB\TR technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 10% |
| ESR | 9Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19JB155KDB\TR to view detailed technical specifications.
No datasheet is available for this part.