The AVX CWR19JB335JDDZ/TR13 is a surface mount tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 20VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 6. The capacitor features a high reliability construction and a standard ESR type. It is designed for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR19JB335JDDZ\TR13 technical specifications.
| Capacitance | 3.3uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19JB335JDDZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.