The AVX CWR19JB685JTE/W is a 6.8uF surface mount tantalum capacitor with a maximum operating voltage of 20VDC and a tolerance of 5%. It has a maximum ESR of 5 and a leakage current of 2. The capacitor is constructed with a flat construction and has a standard ESR type. It features high reliability and is suitable for surface mount applications. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR19JB685JTE\W technical specifications.
| Capacitance | 6.8uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 5Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19JB685JTE\W to view detailed technical specifications.
No datasheet is available for this part.