The CWR19JC475JAEB is a 4.7uF surface mount tantalum capacitor with a maximum voltage rating of 20VDC and a tolerance of 5%. It has a standard ESR of 6 and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and features high reliability. It is constructed with a flat design and has an inward L termination style.
AVX CWR19JC475JAEB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19JC475JAEB to view detailed technical specifications.
No datasheet is available for this part.