The AVX CWR19JK155JDBA\TR13 is a 1.5uF surface mount tantalum capacitor with a 20VDC voltage rating and 5% tolerance. It features a standard ESR of 9 and a leakage current of 1. The capacitor operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat design. It has a high reliability feature and a failure rate of D. The capacitor is suitable for surface mount applications with an inward L termination style.
AVX CWR19JK155JDBA\TR13 technical specifications.
| Capacitance | 1.5uF |
| Voltage | 20VDC |
| Tolerance | 5% |
| ESR | 9Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Special Features | High Reliability |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19JK155JDBA\TR13 to view detailed technical specifications.
No datasheet is available for this part.