This 15uF surface mount tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a standard ESR type and a failure rate of B. The capacitor is constructed in a flat style with an inward L termination and is suitable for surface mount applications. It can operate over a temperature range of -55°C to 125°C.
AVX CWR19MB156MBXC\W technical specifications.
| Capacitance | 15uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Case Code | X |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR19MB156MBXC\W to view detailed technical specifications.
No datasheet is available for this part.