The AVX CWR29CB336JAEA\TR is a 33uF tantalum capacitor with a 4VDC voltage rating and 5% tolerance. It features a low ESR of 0.9 and a leakage current of 2. The capacitor is constructed with a flat construction and has a special feature of high reliability. It is designed for surface mount applications and has a mounting style of inward L termination. The operating temperature range is from -55 to 125 degrees Celsius.
AVX CWR29CB336JAEA\TR technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 0.9Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29CB336JAEA\TR to view detailed technical specifications.
No datasheet is available for this part.