This 33uF tantalum capacitor has a voltage rating of 4VDC and a tolerance of 5%. It features low ESR and high reliability, making it suitable for various applications. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and operates within a temperature range of -55°C to 125°C.
AVX CWR29CH336JAF\TR13 technical specifications.
| Capacitance | 33uF |
| Voltage | 4VDC |
| Tolerance | 5% |
| ESR | 0.6Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29CH336JAF\TR13 to view detailed technical specifications.
No datasheet is available for this part.