The AVX CWR29DB226JBFZ\TR is a 22uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features a low ESR of 0.6 and a leakage current of 2. The capacitor operates over a temperature range of -55°C to 125°C and is designed for high reliability applications.
AVX CWR29DB226JBFZ\TR technical specifications.
| Capacitance | 22uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.6Ohm |
| Leakage Current | 2uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DB226JBFZ\TR to view detailed technical specifications.
No datasheet is available for this part.