This 1.5uF surface mount tantalum capacitor has a 6VDC voltage rating and 20% tolerance. It features low ESR and high reliability. Operating temperature range is -55°C to 125°C. The capacitor is constructed with a flat design and has an inward L termination style, suitable for surface mount applications.
AVX CWR29DC155MAAA\W technical specifications.
| Capacitance | 1.5uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DC155MAAA\W to view detailed technical specifications.
No datasheet is available for this part.