The AVX CWR29DK335JCAC\W is a 6VDC 3.3uF tantalum capacitor with 5% tolerance and low ESR. It operates over a temperature range of -55°C to 125°C and is suitable for surface mount applications. The capacitor features a high reliability construction and inward L termination style.
AVX CWR29DK335JCAC\W technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DK335JCAC\W to view detailed technical specifications.
No datasheet is available for this part.