The CWR29DK335JCBB is a solid tantalum capacitor with a capacitance of 3.3uF and a voltage rating of 6VDC. It has a tolerance of 5% and an equivalent series resistance (ESR) of 3.2. The capacitor features a low ESR type and a high reliability special feature. It is constructed with a flat construction and has a mounting style of surface mount with an inward L termination style. The capacitor operates within a temperature range of -55 to 125 degrees Celsius and has a failure rate of C.
AVX CWR29DK335JCBB technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DK335JCBB to view detailed technical specifications.
No datasheet is available for this part.