This 33uF surface mount tantalum capacitor has a 6VDC voltage rating and 20% tolerance. It features low ESR and a high reliability construction. Operating temperature range is -55 to 125 degrees Celsius. The capacitor is suitable for surface mount applications and has an inward L termination style.
AVX CWR29DK336MBE technical specifications.
| Capacitance | 33uF |
| Voltage | 6VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 2uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DK336MBE to view detailed technical specifications.
No datasheet is available for this part.