The CWR29DK686JBHZ/TR13 is a 68uF surface mount tantalum capacitor with a 6VDC voltage rating and 5% tolerance. It features an ESR of 0.18 and a leakage current of 4. The capacitor has a high reliability and a failure rate of B. It operates over a temperature range of -55 to 125 degrees Celsius and is constructed with a flat construction. The termination style is inward L and the case code is H.
AVX CWR29DK686JBHZ\TR13 technical specifications.
| Capacitance | 68uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.18Ohm |
| Leakage Current | 4uA |
| Case Code | H |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DK686JBHZ\TR13 to view detailed technical specifications.
No datasheet is available for this part.