The AVX CWR29FB225JBBB is a 2.2uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 3.2 and a leakage current of 1. The capacitor operates over a temperature range of -55°C to 125°C and is constructed with a flat, inward L termination style. It is designed for high reliability applications and meets a B failure rate.
AVX CWR29FB225JBBB technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 3.2Ohm |
| Leakage Current | 1uA |
| Case Code | B |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | B |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FB225JBBB to view detailed technical specifications.
No datasheet is available for this part.