The CWR29FH156JTD is a 15uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 1.7 and a leakage current of 2. The capacitor has a high reliability construction and is suitable for operation over the -55 to 125°C temperature range. It is a solid tantalum capacitor with a surface mount package and inward L termination style.
AVX CWR29FH156JTD technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 1.7Ohm |
| Leakage Current | 2uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FH156JTD to view detailed technical specifications.
No datasheet is available for this part.